Part Details for EZ80L92AZ020SC by Zilog Inc
Overview of EZ80L92AZ020SC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for EZ80L92AZ020SC
EZ80L92AZ020SC CAD Models
EZ80L92AZ020SC Part Data Attributes
|
EZ80L92AZ020SC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
EZ80L92AZ020SC
Zilog Inc
IC MICROPROCESSOR, PQFP100, PLASTIC, LQFP-100, Microprocessor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for EZ80L92AZ020SC
This table gives cross-reference parts and alternative options found for EZ80L92AZ020SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ80L92AZ020SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB80L188EC-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | EZ80L92AZ020SC vs SB80L188EC-16 |
TI486SLC-V20 | 32-BIT, 20MHz, RISC PROCESSOR, PQFP100 | Texas Instruments | EZ80L92AZ020SC vs TI486SLC-V20 |
KUINTEL386SX20LP | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | EZ80L92AZ020SC vs KUINTEL386SX20LP |
ADSP-21486KSWZ-3A | High Performance Fourth Generation DSP | Analog Devices Inc | EZ80L92AZ020SC vs ADSP-21486KSWZ-3A |
IDT79RV3081E-25PF | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQFP100, CAVITY-UP, TQFP-100 | Integrated Device Technology Inc | EZ80L92AZ020SC vs IDT79RV3081E-25PF |
KU80L186EC-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | EZ80L92AZ020SC vs KU80L186EC-13 |
AD21479WBSWZ2AXX | IC MICROPROCESSOR, PQFP100, ROHS COMPLIANT, LQFP-100, Microprocessor | Analog Devices Inc | EZ80L92AZ020SC vs AD21479WBSWZ2AXX |
SB80C188EC-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP100, SHRINK, QFP-100 | Intel Corporation | EZ80L92AZ020SC vs SB80C188EC-13 |
KUINTEL386SX33 | Microprocessor, 32-Bit, 33MHz, CMOS, PQFP100, FINE PITCH, PLASTIC, QFP-100 | Intel Corporation | EZ80L92AZ020SC vs KUINTEL386SX33 |
NG80386SXLV-20S | Microprocessor, 32-Bit, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | EZ80L92AZ020SC vs NG80386SXLV-20S |