Part Details for EXFTC-100N-C20009 by TE Connectivity
Results Overview of EXFTC-100N-C20009 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXFTC-100N-C20009 Information
EXFTC-100N-C20009 by TE Connectivity is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R89PA8100N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type F,Press Fit Tail,88 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R67PA5100N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type AB 19,Press Fit Tail,95 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2S30PE5100N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type C without Peg,Press Fit Tail,55 Signal Pin ,Unshielded, 250 mating cycles,ROHS Compliant |
Price & Stock for EXFTC-100N-C20009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-EXFTC-100N-C20009-ND
|
DigiKey | XFTC310-100N-/Z06 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,089.7900 | Buy Now |
DISTI #
EXFTC-100N-C20009
|
Avnet Americas | XFTC310-100N-/Z06 - Bulk (Alt: EXFTC-100N-C20009) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,828.7140 / $2,219.3542 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box |
0 Box |
|
$1,966.8600 | Buy Now |
DISTI #
TSSEXFTC-100N-C20009
|
Heilind Electronics | XFTC310-100N-/Z06 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,106.0800 / $2,290.1700 | Buy Now |
DISTI #
TSSEXFTC-100N-C20009
|
Interstate Connecting Components | XFTC310-100N-/Z06 | 0 |
|
Buy Now | |
DISTI #
000000000007294248
|
Sager | Thick Film Resistors - SMD FGP LOAD CELL - MFG Min Qty: 1 | 0 |
|
$2,229.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,106.0800 / $2,290.1700 | Buy Now |
Part Details for EXFTC-100N-C20009
EXFTC-100N-C20009 CAD Models
EXFTC-100N-C20009 Part Data Attributes
|
EXFTC-100N-C20009
TE Connectivity
Buy Now
|
Compare Parts:
EXFTC-100N-C20009
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |