Part Details for EXFL-100N-C20013 by TE Connectivity
Overview of EXFL-100N-C20013 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N222B-100NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
NP100N04MUH | Renesas Electronics Corporation | Switching N-channel Power MOSFET | |
NP100N055PUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 100A 3.25mohm MP-25ZP/TO-263 Automotive |
Price & Stock for EXFL-100N-C20013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSSEXFL-100N-C20013
|
Heilind Electronics | XFL212R-100N-/L3M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSSEXFL-100N-C20013
|
Interstate Connecting Components | XFL212R-100N-/L3M | 0 |
|
Buy Now |