|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Resistor Network, 4 Resistor, 120 Ohm, 5%, Smd, Resistance:120Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating:- Rohs Compliant: Yes |Panasonic EXB-U38121JV
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
|
0
|
|
$0.1130
|
Buy Now
|
|
|
Newark
|
Resistor N/W, 4 Res, 120 Ohm, 5%, Smd, Resistance:120Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-U38121JV
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
5,000
$0.1050
-
10,000
$0.0910
-
20,000
$0.0770
-
30,000
$0.0640
|
$0.0640 / $0.1050
|
Buy Now
|
|
DISTI #
10-EXB-U38121JVTR-ND
|
DigiKey
|
RES ARRAY
Min Qty:
5000
Lead time:
19 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0583
|
Buy Now
|
|
|
Avnet Americas
|
RES ARRAY ANTI-SULFURATED 0603X4R 120 OHM 5% SMD - Tape and Reel (Alt: EXB-U38121JV)
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
5000
Lead time:
18 Weeks, 0 Days
Container:
Reel
|
0
|
-
10,000
$0.0607
-
20,000
$0.0595
-
30,000
$0.0587
-
50,000
$0.0570
-
100,000
$0.0557
-
500,000
$0.0547
-
1,000,000
$0.0536
|
$0.0536 / $0.0607
|
Buy Now
|
|
|
Mouser Electronics
|
Resistor Networks & Arrays 0603x4R 5% 120ohm Anti-Sulfur AEC-Q200
RoHS:
Compliant
|
0
|
-
5,000
$0.0560
-
10,000
$0.0550
-
25,000
$0.0530
-
50,000
$0.0520
|
$0.0520 / $0.0560
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
18 Weeks
|
0
|
|
$0.0538
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
5,000
$0.0666
-
10,000
$0.0636
-
25,000
$0.0590
-
50,000
$0.0581
-
100,000
$0.0573
-
150,000
$0.0564
-
250,000
$0.0555
|
$0.0555 / $0.0666
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
0
|
-
5,000
$0.0666
-
10,000
$0.0636
-
25,000
$0.0590
-
50,000
$0.0581
-
100,000
$0.0573
-
150,000
$0.0564
-
250,000
$0.0555
|
$0.0555 / $0.0666
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.ARRAY 0603x4 120 Ohms 5% 63mW
|
0
|
|
$0.0418 / $0.0510
|
RFQ
|