-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W3146
|
Newark | Thick Film Chip 4R Array, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-N8V393JX RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
Y10393TR-ND
|
DigiKey | RES ARRAY 4 RES 39K OHM 0804 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0215 | Buy Now |
DISTI #
EXB-N8V393JX
|
Avnet Americas | Res Thick Film Array 39K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R - Tape and Reel (Alt: EXB-N8V393JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0191 / $0.0216 | Buy Now |
DISTI #
667-EXB-N8V393JX
|
Mouser Electronics | Resistor Networks & Arrays Thick Film Chip 4R Array 0804 5% RoHS: Compliant | 15980 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0192 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 39K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0193 / $0.0226 | Buy Now |
|
Master Electronics | Res Thick Film Array 39K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0193 / $0.0226 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy