Part Details for EXA-N by Honeywell Sensing and Control
Overview of EXA-N by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Medical Imaging
Telecommunications
Price & Stock for EXA-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXA-N-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$976.1900 | Buy Now |
DISTI #
785-EXA-N
|
Mouser Electronics | Limit Switches HAZARDOUS LOCATION RoHS: Compliant | 1 |
|
$858.8300 | Buy Now |
DISTI #
71237816
|
RS | Hazardous Location Switches | Honeywell EXA-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$943.1700 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 15.57N Linear Screw Mount Automotive RoHS: Compliant |
1 In Stock |
|
$547.8100 / $904.4000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 15.57N Linear Screw Mount Automotive RoHS: Compliant |
1 In Stock |
|
$547.8100 / $904.4000 | Buy Now |
Part Details for EXA-N
EXA-N CAD Models
EXA-N Part Data Attributes
|
EXA-N
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
EXA-N
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.94mm, Screw Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 4.94 mm | |
Body Breadth | 65.02 mm | |
Body Height | 51.18 mm | |
Body Length or Diameter | 92.96 mm | |
Contact (AC) Max Rating R Load | 20A@480VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 15.57 N | |
Pre-Travel-Max | 1.76 mm | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |