Part Details for EX-XFP-10GE-ZR-1530-C by Amphenol ProLabs
Overview of EX-XFP-10GE-ZR-1530-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-153-03L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UE75A305000T | Amphenol Communications Solutions | XFP CONNECTOR | |
U79A1312D01 | Amphenol Communications Solutions | XFP |
Price & Stock for EX-XFP-10GE-ZR-1530-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-EX-XFP-10GE-ZR-1530-C-ND
|
DigiKey | Juniper Networks EX-XFP-10GE-ZR- Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
48 In Stock |
|
$900.0000 / $1,000.0000 | Buy Now |