Part Details for EX-FC1 by Panasonic Electronic Components
Overview of EX-FC1 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX-FC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1883-ND
|
DigiKey | SIMPLE WIRING UNIT 2M CABLE Min Qty: 1 Lead time: 10 Weeks Container: Box |
9 In Stock |
|
$237.2740 / $261.0000 | Buy Now |
DISTI #
658-EX-FC1
|
Mouser Electronics | Liquid Level Sensors SIMPLE WIRING UNIT FOR LEAK SENSOR, 2M CABLE | 0 |
|
$224.4600 / $261.0000 | Order Now |
DISTI #
70371590
|
RS | Wire-Saving Unit for EX-F71/72 leak detection sensors | Panasonic Industrial Automation EX-FC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$234.9000 / $261.0000 | RFQ |
|
Onlinecomponents.com | Simple Wire-saving Unit - Leak Detection Sensor - NPN - SL-CP1 - 12-24VDC RoHS: Compliant |
1 In Stock |
|
$230.3300 / $257.1400 | Buy Now |
DISTI #
70393133
|
Verical | Leak Detection Sensors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$317.0654 | Buy Now |
|
Master Electronics | Simple Wire-saving Unit - Leak Detection Sensor - NPN - SL-CP1 - 12-24VDC RoHS: Compliant |
1 In Stock |
|
$230.3300 / $257.1400 | Buy Now |