Part Details for EX-AR471-3 by Honeywell Sensing and Control
Overview of EX-AR471-3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EX-AR471-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4859-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,013.8700 | Buy Now |
DISTI #
785-EX-AR471-3
|
Mouser Electronics | Limit Switches Hazardous Location EX Enclosure RoHS: Compliant | 1 |
|
$1,018.5300 | Buy Now |
DISTI #
70329675
|
RS | Limit Switch, Series EX, Side Rotary, SPDT,15A 250VAC,0.5 in - 14NPT, Wire Leads | Honeywell EX-AR471-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,650.2800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Hazardous Location Switches: EX Series Explosion-Proof Limit Switch, Side Rotary Roller Lever Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 0.5 in - 14NPT Conduit, Furnished with 36 in Lead Wire RoHS: Compliant |
6 In Stock |
|
$609.8200 / $1,009.8000 | Buy Now |
DISTI #
69275714
|
Verical | Switch Limit N.O./N.C. Side Rotary with Roller Lever Screw Mount 1A 250VDC 6.67N Rotary Wire Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 5 |
|
$956.6732 / $1,203.5757 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Hazardous Location Switches: EX Series Explosion-Proof Limit Switch, Side Rotary Roller Lever Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 0.5 in - 14NPT Conduit, Furnished with 36 in Lead Wire RoHS: Compliant |
6 In Stock |
|
$609.8200 / $1,009.8000 | Buy Now |