Part Details for EWIXP455BAB by Intel Corporation
Overview of EWIXP455BAB by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EWIXP455BAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EWIXP455BAB-ND
|
DigiKey | IC MPU IXP455 266MHZ PBGA544 Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44785 In Stock |
|
$28.6700 | Buy Now |
|
Rochester Electronics | Intel IXP455 Network Processor RoHS: Compliant Status: Obsolete Min Qty: 1 | 44785 |
|
$24.6100 / $28.9500 | Buy Now |
|
Chip1Cloud | 6000 |
|
RFQ |
Part Details for EWIXP455BAB
EWIXP455BAB CAD Models
EWIXP455BAB Part Data Attributes
|
EWIXP455BAB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EWIXP455BAB
Intel Corporation
RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, PLASTIC, BGA-544 | |
Pin Count | 544 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B544 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 544 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA544,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for EWIXP455BAB
This table gives cross-reference parts and alternative options found for EWIXP455BAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EWIXP455BAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWIXP460BAB | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | EWIXP455BAB vs GWIXP460BAB |
GWIXP465BAB | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA544, PLASTIC, BGA-544 | Intel Corporation | EWIXP455BAB vs GWIXP465BAB |