Microcontrollers and Processors
PR80321M600SL84S
Intel Corporation
Description: Microprocessor, 600MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544

Overview of PR80321M600SL84S by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for PR80321M600SL84S by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PR80321M600SL84S by Intel Corporation

PR80321M600SL84S
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
544
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
64
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
64
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B544
Length
35 mm
Low Power Mode
YES
Number of Terminals
544
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.59 mm
Speed
600 MHz
Supply Voltage-Max
1.365 V
Supply Voltage-Min
1.235 V
Supply Voltage-Nom
1.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. PR80321M600SL84S
    Intel Corporation
    Microprocessor, 600MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544
    VS

Alternate Parts for PR80321M600SL84S

This table gives cross-reference parts and alternative options found for PR80321M600SL84S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR80321M600SL84S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EWIXP460ABT RISC Microprocessor, 266MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 Intel Corporation PR80321M600SL84S vs EWIXP460ABT
EWIXP465ACT RISC Microprocessor, 400MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 Intel Corporation PR80321M600SL84S vs EWIXP465ACT
GWIXP460AE RISC Microprocessor, 667MHz, CMOS, PBGA544, PLASTIC, BGA-544 Intel Corporation PR80321M600SL84S vs GWIXP460AE
EWIXP455ABT RISC Microprocessor, 266MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 Intel Corporation PR80321M600SL84S vs EWIXP455ABT
GWIXP465AET RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 Intel Corporation PR80321M600SL84S vs GWIXP465AET
EWIXP460AAD RISC Microprocessor, 533MHz, CMOS, PBGA544, ROHS COMPLIANT, PLASTIC, BGA-544 Intel Corporation PR80321M600SL84S vs EWIXP460AAD
GWIXP455AAB RISC Microprocessor, 266MHz, CMOS, PBGA544, PLASTIC, BGA-544 Intel Corporation PR80321M600SL84S vs GWIXP455AAB
EWIXP465ADT RISC Microprocessor, 533MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 Intel Corporation PR80321M600SL84S vs EWIXP465ADT
EWIXP460AD RISC Microprocessor, 533MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 Intel Corporation PR80321M600SL84S vs EWIXP460AD
EWIXP465BAD RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA544, LEAD FREE, PLASTIC, BGA-544 Intel Corporation PR80321M600SL84S vs EWIXP465BAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PR80321M600SL84S by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PR80321M600SL84S by Intel Corporation

Select Manufacturer
Which Manufacturer of PR80321M600SL84S would you like to use for your alert(s)?
  • Please alert me when PR80321M600SL84S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PR80321M600SL84S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PR80321M600SL84S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PR80321M600SL84S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PR80321M600SL84S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PR80321M600SL84S by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: