Part Details for EVW020A0A41-HZ by Lineage Power
Overview of EVW020A0A41-HZ by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVW020A0A41-HZ
EVW020A0A41-HZ CAD Models
EVW020A0A41-HZ Part Data Attributes:
|
EVW020A0A41-HZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
EVW020A0A41-HZ
Lineage Power
IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e1 | |
Length | 58.4 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 10.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for EVW020A0A41-HZ
This table gives cross-reference parts and alternative options found for EVW020A0A41-HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVW020A0A41-HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V48C5H100AN2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | EVW020A0A41-HZ vs V48C5H100AN2 |
V48C5C100BN2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | Vicor Corporation | EVW020A0A41-HZ vs V48C5C100BN2 |
VI-J30-EW-F4 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | EVW020A0A41-HZ vs VI-J30-EW-F4 |
V48C5H100BL2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | Vicor Corporation | EVW020A0A41-HZ vs V48C5H100BL2 |
PQ48050QGA20PRS | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | SynQor | EVW020A0A41-HZ vs PQ48050QGA20PRS |
LES20A48-5V0REJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT | Vertiv Inc | EVW020A0A41-HZ vs LES20A48-5V0REJ |
PQ48050QGA20NNS-G | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-8 | SynQor | EVW020A0A41-HZ vs PQ48050QGA20NNS-G |
VI-L30-EW | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | EVW020A0A41-HZ vs VI-L30-EW |
V48C5T100BL | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | Vicor Corporation | EVW020A0A41-HZ vs V48C5T100BL |
VE-J30-CW-F2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | Vicor Corporation | EVW020A0A41-HZ vs VE-J30-CW-F2 |