Part Details for V48C5H100AN2 by Vicor Corporation
Overview of V48C5H100AN2 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V48C5H100AN2
V48C5H100AN2 CAD Models
V48C5H100AN2 Part Data Attributes
|
V48C5H100AN2
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V48C5H100AN2
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for V48C5H100AN2
This table gives cross-reference parts and alternative options found for V48C5H100AN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48C5H100AN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V48C5M100AL2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V48C5H100AN2 vs V48C5M100AL2 |
V48C5T100AN2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V48C5H100AN2 vs V48C5T100AN2 |
V48C5C100AN2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V48C5H100AN2 vs V48C5C100AN2 |
V48C5C100AL2 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Vicor Corporation | V48C5H100AN2 vs V48C5C100AL2 |