There are no models available for this part yet.
Overview of EVQPPDA25 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
Price & Stock for EVQPPDA25 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3579 |
|
RFQ | ||||
Quest Components | Pushbutton Switch, Straight, Spst, Off-on, Surface Mount Terminal | 2616 |
|
$0.2550 / $0.6120 | Buy Now | ||
Quest Components | Pushbutton Switch, Straight, Spst, Off-on, Surface Mount Terminal (Also Known As: EVQ-PPDA25) | 2616 |
|
$0.2550 / $0.6120 | Buy Now | ||
Quest Components | Pushbutton Switch, Straight, Spst, Off-on, Surface Mount Terminal | 26 |
|
$1.4000 / $2.2400 | Buy Now | ||
Quest Components | Pushbutton Switch, Straight, Spst, Off-on, Surface Mount Terminal (Also Known As: EVQ-PPDA25) | 26 |
|
$1.4000 / $2.2400 | Buy Now |
CAD Models for EVQPPDA25 by Panasonic Electronic Components
Part Data Attributes for EVQPPDA25 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Angle
|
|
Actuator Color
|
WHITE
|
Actuator Length
|
0.033 inch
|
Actuator Travel
|
0.254 mm
|
Actuator Type
|
KNOB TYPE
|
Additional Feature
|
TAPE & REEL PACKAGING
|
Body Breadth
|
3.7 mm
|
Body Height
|
1.8 mm
|
Body Length or Diameter
|
6 mm
|
Bushing Diameter
|
|
Bushing Length
|
|
Center Contact Material
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
10 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
SILVER
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
3 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; TAPE AND REEL
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for EVQPPDA25
This table gives cross-reference parts and alternative options found for EVQPPDA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQPPDA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP2602W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQPPDA25 vs EVQP2602W |
EVQPPHA25 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQPPDA25 vs EVQPPHA25 |
EVQP2V02W | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQPPDA25 vs EVQP2V02W |
EVQPPMA25 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQPPDA25 vs EVQPPMA25 |
EVQP2V02M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQPPDA25 vs EVQP2V02M |
EVQP2602M | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | Panasonic Electronic Components | EVQPPDA25 vs EVQP2602M |