EVQPPHA25
Panasonic Electronic Components
Description: Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-straight

Overview of EVQPPHA25 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Energy and Power Systems

CAD Models for EVQPPHA25 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EVQPPHA25 by Panasonic Electronic Components

EVQPPHA25
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
KNOB TYPE
Body Breadth
3.7 mm
Body Height
1.8 mm
Body Length or Diameter
6 mm
Circuit Configuration
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
Contact Voltage(DC)-Max
12 V
Electrical Life
30000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
3 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TAPE AND REEL
Sealing
DUST PROOF
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. EVQPPHA25
    Panasonic Electronic Components
    Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-straight
    VS

Alternate Parts for EVQPPHA25

This table gives cross-reference parts and alternative options found for EVQPPHA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQPPHA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EVQP2602W Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, Panasonic Electronic Components EVQPPHA25 vs EVQP2602W
EVQP2V02W Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, Panasonic Electronic Components EVQPPHA25 vs EVQP2V02W
EVQPPMA25 Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-straight Panasonic Electronic Components EVQPPHA25 vs EVQPPMA25
EVQP2V02M Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, Panasonic Electronic Components EVQPPHA25 vs EVQP2V02M
EVQP2602M Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, Panasonic Electronic Components EVQPPHA25 vs EVQP2602M

Related Parts for EVQPPHA25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EVQPPHA25 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EVQPPHA25 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of EVQPPHA25 would you like to use for your alert(s)?
  • Please alert me when EVQPPHA25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EVQPPHA25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EVQPPHA25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EVQPPHA25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EVQPPHA25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EVQPPHA25 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: