-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 36VDC (COIL), 500A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3878
|
Newark | Contactor, Spst-No, 9-36Vdc, 500A, Flange, Load Current Inductive:500A, Relay Mounting:Panel Mount, Operating Voltage:900Vdc, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Kilovac Te Connectivity EV200AAANA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 506 |
|
$173.5600 / $178.6800 | Buy Now |
DISTI #
74AC9550
|
Newark | Ev200Aaana=Relay, Ev200 Spst-N |Kilovac Te Connectivity EV200AAANA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.5300 / $217.0200 | Buy Now |
DISTI #
A101160-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
412 In Stock |
|
$218.0780 / $242.3100 | Buy Now |
DISTI #
09J3878
|
Avnet Americas | Contactor SPST-NO 36VDC 2-Pole - Bulk (Alt: 09J3878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 506 Partner Stock |
|
$191.2500 / $204.1200 | Buy Now |
DISTI #
655-EV200AAANA
|
Mouser Electronics | Industrial Relays SPST-NO 9-36VDC 500A Kilovac RoHS: Compliant | 408 |
|
$178.3900 / $191.5400 | Buy Now |
DISTI #
V36:1790_11803254
|
Arrow Electronics | Contactor 9V to 36VDC SPST-NO-DM 500A Bottom Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 | Americas - 69 |
|
$174.9100 / $190.6200 | Buy Now |
DISTI #
V99:2348_11803254
|
Arrow Electronics | Contactor 9V to 36VDC SPST-NO-DM 500A Bottom Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 | Americas - 25 |
|
$203.7700 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (DM) (1 Form X) - 9 to 36VDC Coil - 500A Contact Rating - 900VDC Switching - Stud, Wire Leads. RoHS: Compliant |
20588 In Stock |
|
$137.8900 / $147.9500 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1 |
|
$194.2894 | Buy Now |
DISTI #
1618002-7
|
TTI | Industrial Relays EV200AAANA=RELAY, EV200 SPST-N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 4315 In Stock |
|
$147.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EV200AAANA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EV200AAANA
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 36VDC (COIL), 500A (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 72.3 mm | |
Body Length or Diameter | 65.6 mm | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 412738 mW | |
Coil Release Voltage(DC) | 6 V | |
Coil Resistance | 3.14 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact (DC) Max Rating R Load | 500A@36VDC | |
Contact Resistance | 0.4 mΩ | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for EV200AAANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EV200AAANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1618002-7 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 36VDC (COIL), 500A (CONTACT), PANEL MOUNT | TE Connectivity | EV200AAANA vs 1618002-7 |