-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 36VDC (COIL), 500A (CONTACT), PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8962
|
Newark | Industrial Relays Spst-No 9-36Vdc 200A Kilovac |Amp Te Connectivity 1618002-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 497 |
|
$222.6800 / $244.2800 | Buy Now |
DISTI #
96K9637
|
Newark | Contactor, spst-No, 9-36Vdc, 500A, Flange, Load Current Inductive:500A, Relay Mounting:Panel, Operating Voltage:900Vdc, Contact Configuration:Spst-No, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Rohs Compliant: Yes |Kilovac Te Connectivity 1618002-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.1300 | Buy Now |
DISTI #
1618002-7
|
Avnet Americas | EV200AAANA RELAY EV200 SPST-N - Bulk (Alt: 1618002-7) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$188.7292 / $227.1148 | Buy Now |
DISTI #
75093400
|
RS | High Voltage Relay, SPST-NO, Leads, Stud Terminal,1 Form X, Kilovac EV200 | TE Connectivity 1618002-7 RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$246.0600 | RFQ |
|
Future Electronics | EV200 Series SPST 1 Form X 9 to 36 V 500 A High Voltage DC Contactor RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$222.6700 / $233.8000 | Buy Now |
DISTI #
AMP1618002-7
|
Heilind Electronics | EV200AAANA RELAY, HI VOLTGE KILOVAC | Americas - 1128 in Stock1584 On Order |
|
$152.2530 / $169.1700 | Buy Now |
|
Onlinecomponents.com | Contactor - 500 A - Panel - 900 VDC - SPST-NO - 1 Pole. RoHS: Compliant |
20588 In Stock |
|
$137.8900 / $147.9500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
1618002-7
|
TTI | Industrial Relays EV200AAANA=RELAY, EV200 SPST-N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 4315 In Stock |
|
$147.9400 | Buy Now |
DISTI #
1618002-7
|
Avnet Americas | EV200AAANA RELAY EV200 SPST-N - Bulk (Alt: 1618002-7) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$188.7292 / $227.1148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1618002-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1618002-7
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 36VDC (COIL), 500A (CONTACT), PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Resistance | 3.14 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Contact Current(AC)-Max | 500 A | |
Contact Current(DC)-Max | 500 A | |
Contact Voltage(AC)-Max | 900 V | |
Contact Voltage(DC)-Max | 900 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM X | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |