Part Details for EU01V by Sanken Electric Co Ltd
Overview of EU01V by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for EU01V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EU01V-ND
|
DigiKey | DIODE GEN PURP 400V 250MA AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 / $0.3080 | Buy Now |
Part Details for EU01V
EU01V CAD Models
EU01V Part Data Attributes
|
EU01V
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EU01V
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.25A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EU01V
This table gives cross-reference parts and alternative options found for EU01V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EU01V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EU1VO | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01V vs EU1VO |
EU1V3 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01V vs EU1V3 |
EU1ZV3 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01V vs EU1ZV3 |
EU01WK | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01V vs EU01WK |
EU01W | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01V vs EU01W |
EU1ZV4 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01V vs EU1ZV4 |
EU1V1 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01V vs EU1V1 |
EU1ZW | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01V vs EU1ZW |
EU01V4 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01V vs EU01V4 |
EU1WK | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01V vs EU1WK |