Part Details for EU01WK by Sanken Electric Co Ltd
Overview of EU01WK by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for EU01WK
EU01WK CAD Models
EU01WK Part Data Attributes
|
EU01WK
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EU01WK
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.25A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for EU01WK
This table gives cross-reference parts and alternative options found for EU01WK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EU01WK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EU1VO | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01WK vs EU1VO |
EU1V3 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01WK vs EU1V3 |
EU1ZV3 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01WK vs EU1ZV3 |
EU01W | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01WK vs EU01W |
EU1ZV4 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01WK vs EU1ZV4 |
EU1V1 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01WK vs EU1V1 |
EU1ZW | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01WK vs EU1ZW |
EU01V4 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01WK vs EU01V4 |
EU1WK | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01WK vs EU1WK |
EU1W | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | EU01WK vs EU1W |