Part Details for ETS-3213-EEBMPX by Bimba Manufacturing Company
Overview of ETS-3213-EEBMPX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21479KCPZ-1A | Analog Devices | et | |
ADSP-BF526KBCZ-4 | Analog Devices | ADSP-BF526 Processor,400Mhz,Et | |
ADSP-BF525BBCZ-5A | Analog Devices | ADSP-BF525 Processor,533Mhz,Et |
Price & Stock for ETS-3213-EEBMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75385031
|
RS | Thruster, Flush Shafts, 2 bushings in, 32mm Bore, Stroke: 13 mm(s), Inch , Exte | Bimba ETS-3213-EEBMPX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$702.0500 | RFQ |