Part Details for ETQP4M150KFM by Panasonic Electronic Components
Overview of ETQP4M150KFM by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETQP4M150KFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7517
|
Newark | Power Inductor, 15Uh, Shielded, 7.2A Rohs Compliant: Yes |Panasonic ETQP4M150KFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4830 | Buy Now |
DISTI #
ETQP4M150KFM
|
Avnet Abacus | (Alt: ETQP4M150KFM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ETQP4M150KFM
ETQP4M150KFM CAD Models
ETQP4M150KFM Part Data Attributes
|
ETQP4M150KFM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP4M150KFM
Panasonic Electronic Components
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Composite-Core, SMD, 2928, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2928 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.06677 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |