-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2624,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5251
|
Newark | Power Inductor, Smd, 1.5Uh, 5.6A Rohs Compliant: Yes |Panasonic ETQP3M1R5YFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
35634511
|
Verical | Power Choke Shielded Wirewound 1.5uH/1.36uH 20% 100KHz Metal Composite 5.6A 0.011Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 2000 |
|
$0.8300 | Buy Now |
|
Quest Components | 414 |
|
$1.0508 / $2.2720 | Buy Now | |
DISTI #
ETQP3M1R5YFN
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 5.6 A, Shielded, 5.6 A, 7.5mm x 6.5mm x 3mm (Alt: ETQP3M1R5YFN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETQP3M1R5YFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP3M1R5YFN
Panasonic Electronic Components
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 2624,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2624 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0121 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3/e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 9.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |