-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y0226
|
Newark | Cap, 680Μf, 2.5V, 20%, Capacitance:680Μf, Voltage Rating:2.5V, Product Range:Poscap Tcf Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.01Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Panasonic ETCF680ML Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2900 / $2.6900 | Buy Now |
DISTI #
58Y4633
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic ETCF680ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.2300 | Buy Now |
DISTI #
P123590CT-ND
|
DigiKey | CAP TANT POLY 680UF 2.5V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6500 In Stock |
|
$1.0696 / $2.8000 | Buy Now |
DISTI #
ETCF680ML
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ± 20%, D3L, 10 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: ETCF680ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0225 / $1.1577 | Buy Now |
DISTI #
667-ETCF680ML
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5VDC 680uF 10m POSCAP RoHS: Compliant | 2500 |
|
$1.0400 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9990 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 2.5VDC, 680uF, 10m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.9920 / $2.0770 | Buy Now |
DISTI #
ETCF680ML
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 2.5 V, ± 20%, D3L, 10 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: ETCF680ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0225 / $1.1577 | Buy Now |
DISTI #
ETCF680ML
|
Avnet Abacus | Tantalum Polymer Capacitor, 680 uF, 2.5 V, � 20%, D3L, 10 mohm, 2917 [7343-28 Metric] (Alt: ETCF680ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | POSCAP, TCE Series, 2.5VDC, 680uF, 10m , Chip, 7.3x4.3x2.8 RoHS: Compliant | 0 |
|
$0.9920 / $2.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETCF680ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETCF680ML
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 4400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for ETCF680ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETCF680ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D687M2R5ATE009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | ETCF680ML vs T598D687M2R5ATE009 |
T530D687M2R5TE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | ETCF680ML vs T530D687M2R5TE007 |
T530D687M2R5HE0077280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | ETCF680ML vs T530D687M2R5HE0077280 |
T530D687M2R5HE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | ETCF680ML vs T530D687M2R5HE007 |
T530D687M2R5ASE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | ETCF680ML vs T530D687M2R5ASE006 |
T530D687M2R5TE0077280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917 | KEMET Corporation | ETCF680ML vs T530D687M2R5TE0077280 |