ETCF680ML vs T530D687M2R5HE0077280 feature comparison

ETCF680ML Panasonic Electronic Components

Buy Now Datasheet

T530D687M2R5HE0077280 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP KEMET ELECTRONICS CORP
Package Description , , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 680 µF 680 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 10 mΩ 7 mΩ
Height 2.8 mm 2.8 mm
Leakage Current 0.17 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 INCH TR, Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 4400 mA
Size Code 2917 2917
Surface Mount YES
Tan Delta 0.10
Terminal Shape J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare ETCF680ML with alternatives

Compare T530D687M2R5HE0077280 with alternatives