Part Details for ET2H30S by Sola/Hevi-Duty
Overview of ET2H30S by Sola/Hevi-Duty
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET2H30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8663
|
Newark | Distribution Transformer, Wall Mount Transformer Type:Ventilated Distribution, Secondary Voltages:120V, 208V, Power Rating:30Kva, Frequency Range:60Hz, Product Range:Ventilated Distribution Transformers Series, Current Rating:83.4A Rohs Compliant: Yes |Solahd ET2H30S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |