Part Details for ET07SD1AVGE by C&K
Overview of ET07SD1AVGE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET07SD1AVGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000593863
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for ET07SD1AVGE
ET07SD1AVGE CAD Models
ET07SD1AVGE Part Data Attributes
|
ET07SD1AVGE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET07SD1AVGE
C&K
TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Finish | CHROME | |
Actuator Length | 0.4 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 8.128 mm | |
Body Height | 14.351 mm | |
Body Length or Diameter | 6.223 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PRESSURE |
Alternate Parts for ET07SD1AVGE
This table gives cross-reference parts and alternative options found for ET07SD1AVGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET07SD1AVGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET07SD1AGE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,5 | C&K | ET07SD1AVGE vs ET07SD1AGE2 |
ET07SF1AGE1 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,5 | C&K | ET07SD1AVGE vs ET07SF1AGE1 |
200A-WMSP5-T1-A1-M7-R-E | Toggle Switch, SPDT, On-off-(on), Momentary, 4 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle | E-Switch Inc | ET07SD1AVGE vs 200A-WMSP5-T1-A1-M7-R-E |
ET07SD1AVGE1 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,4 | C&K | ET07SD1AVGE vs ET07SD1AVGE1 |
ET07SD1ABE1 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,5 | C&K | ET07SD1AVGE vs ET07SD1ABE1 |
ET07SD1AV3BE1 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,4 | C&K | ET07SD1AVGE vs ET07SD1AV3BE1 |
ET07SD1AV3GE1 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,4 | C&K | ET07SD1AVGE vs ET07SD1AV3GE1 |
ET07SF1AV3BE2 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,4 | C&K | ET07SD1AVGE vs ET07SF1AV3BE2 |
ET07SF1AVBE1 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,4 | C&K | ET07SD1AVGE vs ET07SF1AVBE1 |
ET07SF1AVGE1 | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,4 | C&K | ET07SD1AVGE vs ET07SF1AVGE1 |