Part Details for ET01J6AGE2 by C&K
Overview of ET01J6AGE2 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET01J6AGE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1745
|
Newark | Et01J6Age2 |C&k Components ET01J6AGE2 RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $13.0600 | Buy Now |
DISTI #
ET01J6AGE2-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 120V Min Qty: 84 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9963 | Buy Now |
DISTI #
611-ET01J6AGE2
|
Mouser Electronics | Rocker Switches SP On-None-On RT Ang PC thru-hole RoHS: Compliant | 0 |
|
$9.7300 / $9.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 | 0 |
|
$15.2800 | Buy Now |
DISTI #
51585289
|
Verical | Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 120VAC 28VDC 0.4VA Tray Min Qty: 5 Package Multiple: 5 Date Code: 1312 | Americas - 56 |
|
$12.4020 / $20.6050 | Buy Now |
DISTI #
000000000000593704
|
Sager | Rocker Switches SP On-None-On RT Ang PC thru-hole Min Qty: 84 | 0 |
|
$8.1000 / $8.6700 | Buy Now |
Part Details for ET01J6AGE2
ET01J6AGE2 CAD Models
ET01J6AGE2 Part Data Attributes
|
ET01J6AGE2
C&K
Buy Now
Datasheet
|
Compare Parts:
ET01J6AGE2
C&K
ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.25 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 5.08 mm | |
Body Height | 5.84 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ET01J6AGE2
This table gives cross-reference parts and alternative options found for ET01J6AGE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET01J6AGE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET01J6ASE2 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01J6AGE2 vs ET01J6ASE2 |
ET01J6ASE1 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01J6AGE2 vs ET01J6ASE1 |
ET01J6ALE1 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01J6AGE2 vs ET01J6ALE1 |
ET01J6ARE2 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01J6AGE2 vs ET01J6ARE2 |
ET01J6ASE3 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01J6AGE2 vs ET01J6ASE3 |
ET01J6APE1 | ROCKER SWITCH | C&K | ET01J6AGE2 vs ET01J6APE1 |
ET01J6AME1 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01J6AGE2 vs ET01J6AME1 |
ET01J6AGE3 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01J6AGE2 vs ET01J6AGE3 |
ET01J6ARE3 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01J6AGE2 vs ET01J6ARE3 |
ET01J6AGE1 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01J6AGE2 vs ET01J6AGE1 |