There are no models available for this part yet.
Overview of ET01J6ASE2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ET01J6ASE2 by C&K
Part Data Attributes for ET01J6ASE2 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
ROCKER
|
Body Breadth
|
5.08 mm
|
Body Height
|
5.84 mm
|
Body Length or Diameter
|
8.13 mm
|
Contact (AC) Max Rating R Load
|
3A@120VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@28VDC
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
60000 Cycle(s)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Termination Type
|
SOLDER
|
Alternate Parts for ET01J6ASE2
This table gives cross-reference parts and alternative options found for ET01J6ASE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET01J6ASE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET01J6ASE1 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01J6ASE2 vs ET01J6ASE1 |
ET01J6ALE1 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01J6ASE2 vs ET01J6ALE1 |
ET01J6ARE2 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01J6ASE2 vs ET01J6ARE2 |
ET01J6ASE3 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01J6ASE2 vs ET01J6ASE3 |
ET01J6APE1 | ROCKER SWITCH | C&K | ET01J6ASE2 vs ET01J6APE1 |
ET01J6AME1 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01J6ASE2 vs ET01J6AME1 |
ET01J6AGE3 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01J6ASE2 vs ET01J6AGE3 |
ET01J6ARE3 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01J6ASE2 vs ET01J6ARE3 |
ET01J6AGE1 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET01J6ASE2 vs ET01J6AGE1 |
ET01J6AQE2 | ROCKER SWITCH, SPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET01J6ASE2 vs ET01J6AQE2 |
Related Parts for ET01J6ASE2
-
R13208FAAARocker Switches
-
ET420N13-ZToggle Switches
-
ERZV05D331CSNon-linear Resistors
-
ER2ARectifier Diodes
-
ESD5V3U2U03LRHE6327XTMA1Transient Suppressors
-
EM252502Terminals and Terminal Blocks
-
F0805B2R00FWTRElectric Fuses
-
EX64-TQG100Field Programmable Gate Arrays
-
TLC27M2CPSROperational Amplifiers