ESY566M050AE3AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED

Overview of ESY566M050AE3AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for ESY566M050AE3AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8523
Newark 56 U 50V |Kemet ESY566M050AE3AA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0800
$0.0800 Buy Now
DISTI # 399-ESY566M050AE3AA-ND
DigiKey CAP ALUM 56UF 20% 50V RADIAL TH Min Qty: 20000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 20,000 $0.0745
$0.0745 Buy Now
DISTI # 80-ESY566M050AE3AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 50V 56uF 105C 2k Hour Radial RoHS: Compliant 0
  • 1 $0.1900
  • 10 $0.1260
  • 100 $0.0640
  • 1,000 $0.0410
  • 2,500 $0.0390
  • 10,000 $0.0280
$0.0280 / $0.1900 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 10000 Lead time: 28 Weeks 0
  • 20,000 $0.0635
$0.0635 Buy Now
DISTI # ESY566M050AE3AA
Avnet Abacus Aluminum Electrolytic Capacitor, 56 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ESY566M050AE3AA) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESY566M050AE3AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESY566M050AE3AA by KEMET Corporation

ESY566M050AE3AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
56 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.028 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
273 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESY566M050AE3AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESY566M050AE3AA

This table gives cross-reference parts and alternative options found for ESY566M050AE3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY566M050AE3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50ZL56MKC6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESY566M050AE3AA vs 50ZL56MKC6.3X11
NRSG560M50V6.3X11F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, NIC Components Corp ESY566M050AE3AA vs NRSG560M50V6.3X11F3CF
RLP566050M0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, Taiwan Ostor Corporation ESY566M050AE3AA vs RLP566050M0611
UHE1H560MED1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, Nichicon Corporation ESY566M050AE3AA vs UHE1H560MED1CT
NRSG560M50V6.3X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, NIC Components Corp ESY566M050AE3AA vs NRSG560M50V6.3X11TBSTNF
UHE1H560MED1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF Nichicon Corporation ESY566M050AE3AA vs UHE1H560MED1FA
50ZLJ56MT16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF Rubycon Corporation ESY566M050AE3AA vs 50ZLJ56MT16.3X11
NRSG560M50V6.3X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ESY566M050AE3AA vs NRSG560M50V6.3X11TBSTF
NRSH560M50V6.3X11F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 56uF, NIC Components Corp ESY566M050AE3AA vs NRSH560M50V6.3X11F1F
ESL566M050AE3EA Aluminum Electrolytic Capacitor, KEMET Corporation ESY566M050AE3AA vs ESL566M050AE3EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESY566M050AE3AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESY566M050AE3AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESY566M050AE3AA would you like to use for your alert(s)?
  • Please alert me when ESY566M050AE3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESY566M050AE3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESY566M050AE3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESY566M050AE3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESY566M050AE3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESY566M050AE3AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: