ESY127M063AH2EA
KEMET Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of ESY127M063AH2EA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

CAD Models for ESY127M063AH2EA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESY127M063AH2EA by KEMET Corporation

ESY127M063AH2EA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
120 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
950 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. ESY127M063AH2EA
    KEMET Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for ESY127M063AH2EA

This table gives cross-reference parts and alternative options found for ESY127M063AH2EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESY127M063AH2EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJF-63V121MH4#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, ELNA America Inc ESY127M063AH2EA vs RJF-63V121MH4#-G59
63YXH120MEFCT810X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Rubycon Corporation ESY127M063AH2EA vs 63YXH120MEFCT810X16
RJL-63V121MH4#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, ELNA America Inc ESY127M063AH2EA vs RJL-63V121MH4#-F49
B41859C8127M002 Aluminum Electrolytic Capacitor, TDK Corporation ESY127M063AH2EA vs B41859C8127M002
GT127M2AG16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF Man Yue Technology Holdings Ltd ESY127M063AH2EA vs GT127M2AG16
RJF-63V121MH4#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, ELNA America Inc ESY127M063AH2EA vs RJF-63V121MH4#-G10
EKZE630ETC121MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESY127M063AH2EA vs EKZE630ETC121MJ16S
63YXG120MEFCRK10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Rubycon Corporation ESY127M063AH2EA vs 63YXG120MEFCRK10X16
63ZL120MEFC10X16 CAP ALUM 120UF 20% 63V RADIAL Rubycon Corporation ESY127M063AH2EA vs 63ZL120MEFC10X16
EKY-630EBD121MJ16S Aluminum Electrolytic Capacitor, Chemi-Con ESY127M063AH2EA vs EKY-630EBD121MJ16S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESY127M063AH2EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESY127M063AH2EA by KEMET Corporation

  • Please alert me when ESY127M063AH2EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESY127M063AH2EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESY127M063AH2EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESY127M063AH2EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESY127M063AH2EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESY127M063AH2EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: