Part Details for RJL-63V121MH4#-F49 by ELNA America Inc
Overview of RJL-63V121MH4#-F49 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJL-63V121MH4#-F49
RJL-63V121MH4#-F49 CAD Models
RJL-63V121MH4#-F49 Part Data Attributes
|
RJL-63V121MH4#-F49
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJL-63V121MH4#-F49
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 357 mA | |
Series | RJL | |
Terminal Pitch | 5 mm |
Alternate Parts for RJL-63V121MH4#-F49
This table gives cross-reference parts and alternative options found for RJL-63V121MH4#-F49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-63V121MH4#-F49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-63V121MH4#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | RJL-63V121MH4#-F49 vs RJF-63V121MH4#-G59 |
63YXH120MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | RJL-63V121MH4#-F49 vs 63YXH120MEFCT810X16 |
B41859C8127M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | RJL-63V121MH4#-F49 vs B41859C8127M002 |
GT127M2AG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | RJL-63V121MH4#-F49 vs GT127M2AG16 |
RJF-63V121MH4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | ELNA America Inc | RJL-63V121MH4#-F49 vs RJF-63V121MH4#-G10 |
EKZE630ETC121MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RJL-63V121MH4#-F49 vs EKZE630ETC121MJ16S |
63YXG120MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | RJL-63V121MH4#-F49 vs 63YXG120MEFCRK10X16 |
63ZL120MEFC10X16 | CAP ALUM 120UF 20% 63V RADIAL | Rubycon Corporation | RJL-63V121MH4#-F49 vs 63ZL120MEFC10X16 |
EKY-630EBD121MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | RJL-63V121MH4#-F49 vs EKY-630EBD121MJ16S |
NRSG121M63V10X16TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | RJL-63V121MH4#-F49 vs NRSG121M63V10X16TB12.7MMPNF |