Datasheets
ESW337M100AM7EA by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT

Part Details for ESW337M100AM7EA by KEMET Corporation

Overview of ESW337M100AM7EA by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ESW337M100AM7EA

ESW337M100AM7EA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESW337M100AM7EA Part Data Attributes

ESW337M100AM7EA KEMET Corporation
Buy Now Datasheet
Compare Parts:
ESW337M100AM7EA KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 1080 mA
Terminal Pitch 7.5 mm

Alternate Parts for ESW337M100AM7EA

This table gives cross-reference parts and alternative options found for ESW337M100AM7EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW337M100AM7EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B41851A9337M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation ESW337M100AM7EA vs B41851A9337M009
2331MAM1625RXN211C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd ESW337M100AM7EA vs 2331MAM1625RXN211C
8331MAM1625RXN011M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd ESW337M100AM7EA vs 8331MAM1625RXN011M
8331MAM1625RTN1J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd ESW337M100AM7EA vs 8331MAM1625RTN1J
RJF-100V331MJ6#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc ESW337M100AM7EA vs RJF-100V331MJ6#-F
8331MAM1625RTN0D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd ESW337M100AM7EA vs 8331MAM1625RTN0D
8331MAM1625RX07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd ESW337M100AM7EA vs 8331MAM1625RX07M
SH331M100R1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Cornell Dubilier Electronics Inc ESW337M100AM7EA vs SH331M100R1
RGA331M2ASD-1625C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp ESW337M100AM7EA vs RGA331M2ASD-1625C
1331MAM1625RTN411B CAP,AL2O3,330UF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESW337M100AM7EA vs 1331MAM1625RTN411B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESW337M100AM7EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESW337M100AM7EA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESW337M100AM7EA would you like to use for your alert(s)?
  • Please alert me when ESW337M100AM7EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESW337M100AM7EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESW337M100AM7EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESW337M100AM7EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESW337M100AM7EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESW337M100AM7EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: