RGA331M2ASD-1625C
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,

Overview of RGA331M2ASD-1625C by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1625CS#PBF Analog Devices No RSENSE C Mode Sync Buck Sw
LTC1625CGN#TRPBF Analog Devices No RSENSE C Mode Sync Buck Sw
LTC1625CS#TRPBF Analog Devices No RSENSE C Mode Sync Buck Sw

CAD Models for RGA331M2ASD-1625C by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA331M2ASD-1625C by Lelon Electronics Corp

RGA331M2ASD-1625C
Lelon Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
570 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RGA331M2ASD-1625C
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for RGA331M2ASD-1625C

This table gives cross-reference parts and alternative options found for RGA331M2ASD-1625C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA331M2ASD-1625C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41851A9337M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation RGA331M2ASD-1625C vs B41851A9337M009
2331MAM1625RXN211C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RGA331M2ASD-1625C vs 2331MAM1625RXN211C
8331MAM1625RXN011M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd RGA331M2ASD-1625C vs 8331MAM1625RXN011M
8331MAM1625RTN1J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd RGA331M2ASD-1625C vs 8331MAM1625RTN1J
RJF-100V331MJ6#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc RGA331M2ASD-1625C vs RJF-100V331MJ6#-F
8331MAM1625RTN0D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd RGA331M2ASD-1625C vs 8331MAM1625RTN0D
8331MAM1625RX07M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd RGA331M2ASD-1625C vs 8331MAM1625RX07M
SH331M100R1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, Cornell Dubilier Electronics Inc RGA331M2ASD-1625C vs SH331M100R1
1331MAM1625RTN411B CAP,AL2O3,330UF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RGA331M2ASD-1625C vs 1331MAM1625RTN411B
B41851A9337M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos RGA331M2ASD-1625C vs B41851A9337M002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA331M2ASD-1625C by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA331M2ASD-1625C by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RGA331M2ASD-1625C would you like to use for your alert(s)?
  • Please alert me when RGA331M2ASD-1625C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA331M2ASD-1625C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA331M2ASD-1625C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA331M2ASD-1625C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA331M2ASD-1625C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA331M2ASD-1625C by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: