There are no models available for this part yet.
Overview of ESS104M063R2A5B07 by Teapo Electronic Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ESS104M063R2A5B07 by Teapo Electronic Corporation
Part Data Attributes for ESS104M063R2A5B07 by Teapo Electronic Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LUXON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
4 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
7 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Series
|
ESS(63V)
|
Terminal Pitch
|
1.5 mm
|
Alternate Parts for ESS104M063R2A5B07
This table gives cross-reference parts and alternative options found for ESS104M063R2A5B07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS104M063R2A5B07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209778107E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ESS104M063R2A5B07 vs MAL209778107E6 |
NRE-SR10M63V4X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESS104M063R2A5B07 vs NRE-SR10M63V4X7F |
SS1J104M04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount | Samwha Electronics | ESS104M063R2A5B07 vs SS1J104M04007 |
NRE-SR10M63V4X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESS104M063R2A5B07 vs NRE-SR10M63V4X7TBF1F |
MAL209758107E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ESS104M063R2A5B07 vs MAL209758107E6 |
SS1J104M04007CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ESS104M063R2A5B07 vs SS1J104M04007CS |
NRE-SR10M63V4X7TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESS104M063R2A5B07 vs NRE-SR10M63V4X7TBSTF |
MAL209738107E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ESS104M063R2A5B07 vs MAL209738107E6 |