Part Details for ESQT-150-02-L-Q-431 by Samtec Inc
Overview of ESQT-150-02-L-Q-431 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-150-02-L-Q-431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQT-150-02-L-Q-431-ND
|
DigiKey | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7600 | Buy Now |
DISTI #
ESQT-150-02-L-Q-43
|
Avnet Americas | Connector Board Stacker Receptacle 200 Position 10.95mm Stack Height 2mm Solder Straight Through Hole - Rail/Tube (Alt: ESQT-150-02-L-Q-43) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$28.1000 / $42.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0500 / $44.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.0500 / $44.4600 | Buy Now |
DISTI #
5f8f50fee56a7140582d78e7
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$11.4600 / $42.8400 | Buy Now |
Part Details for ESQT-150-02-L-Q-431
ESQT-150-02-L-Q-431 CAD Models
ESQT-150-02-L-Q-431 Part Data Attributes
|
ESQT-150-02-L-Q-431
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-150-02-L-Q-431
Samtec Inc
Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.315 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.962 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.419 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-150-02-L-Q-431
This table gives cross-reference parts and alternative options found for ESQT-150-02-L-Q-431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-150-02-L-Q-431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-150-02-M-Q-800 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-150-02-L-Q-431 vs YTE-150-02-M-Q-800 |
YTE-150-02-G-Q-690 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-150-02-L-Q-431 vs YTE-150-02-G-Q-690 |
YTE-150-02-M-Q-750 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-150-02-L-Q-431 vs YTE-150-02-M-Q-750 |
RC422-200-211-4000 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | ESQT-150-02-L-Q-431 vs RC422-200-211-4000 |
YTE-150-02-G-Q-500-001 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-150-02-L-Q-431 vs YTE-150-02-G-Q-500-001 |
533656-7 | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | ESQT-150-02-L-Q-431 vs 533656-7 |
YTE-150-02-M-Q-735 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-150-02-L-Q-431 vs YTE-150-02-M-Q-735 |
YTE-150-02-M-Q-550 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-150-02-L-Q-431 vs YTE-150-02-M-Q-550 |
HDC-R200-41S1-KR | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | ESQT-150-02-L-Q-431 vs HDC-R200-41S1-KR |
RC422-200-371-4600 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | ESQT-150-02-L-Q-431 vs RC422-200-371-4600 |