Part Details for RC422-200-371-4600 by AirBorn Inc
Overview of RC422-200-371-4600 by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4600ACPZ-R7 | Analog Devices | 4.25G 8x8 Crosspoint Switch | |
ADN4600ACPZ | Analog Devices | 4.25G 8x8 Crosspoint Switch | |
LTM4600HVMPV#PBF | Analog Devices | 10A, 28VIN Hi Eff DC/DC µModul |
Price & Stock for RC422-200-371-4600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RC422-2003714600
|
Mouser Electronics | Rectangular MIL Spec Connectors Board to Board .075" 4 Row/50 Column RoHS: Compliant | 0 |
|
$515.1100 / $525.8400 | Order Now |
Part Details for RC422-200-371-4600
RC422-200-371-4600 CAD Models
RC422-200-371-4600 Part Data Attributes
|
RC422-200-371-4600
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-200-371-4600
AirBorn Inc
Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
Alternate Parts for RC422-200-371-4600
This table gives cross-reference parts and alternative options found for RC422-200-371-4600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC422-200-371-4600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTE-150-02-G-Q-550 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-371-4600 vs YTE-150-02-G-Q-550 |
YTE-150-02-F-Q-625 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-371-4600 vs YTE-150-02-F-Q-625 |
RC422-200-241-4300 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | AirBorn Inc | RC422-200-371-4600 vs RC422-200-241-4300 |
YTE-150-02-M-Q-750 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-371-4600 vs YTE-150-02-M-Q-750 |
YTE-150-02-G-Q-670 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-371-4600 vs YTE-150-02-G-Q-670 |
YTE-150-02-M-Q-625 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-371-4600 vs YTE-150-02-M-Q-625 |
YTE-150-02-G-Q-625 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-371-4600 vs YTE-150-02-G-Q-625 |
HDC-R200-41S1-KR | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | RC422-200-371-4600 vs HDC-R200-41S1-KR |
YTE-150-02-G-Q-383 | Board Stacking Connector, 200 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | RC422-200-371-4600 vs YTE-150-02-G-Q-383 |
533656-7 | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | RC422-200-371-4600 vs 533656-7 |