ESP3020
Description: Slide Switch

Overview of ESP3020 by Telcona AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Automotive Robotics and Drones

CAD Models for ESP3020 by Telcona AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESP3020 by Telcona AG

ESP3020
Telcona AG
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TELCONA AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Length
0.079 inch
Actuator Type
SLIDE
Body Breadth
4.5 mm
Body Height
5.56 mm
Body Length or Diameter
10 mm
Contact Current(DC)-Max
0.5 A
Contact Resistance
0.03 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
500VDC V
Insulation Resistance
10000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Positions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
SLIDE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. ESP3020
    Telcona AG
    Slide Switch
    VS

Related Parts for ESP3020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESP3020 by Telcona AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESP3020 by Telcona AG

  • Please alert me when ESP3020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESP3020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESP3020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESP3020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESP3020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESP3020 by Telcona AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: