ESMQ421VSN681MA45S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT

Overview of ESMQ421VSN681MA45S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for ESMQ421VSN681MA45S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESMQ421VSN681MA45S by Chemi-Con

ESMQ421VSN681MA45S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
Chemi-Con
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.6032 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
420 V
Ripple Current
3110 mA
Surface Mount
NO
Tan Delta
0.20
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ESMQ421VSN681MA45S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for ESMQ421VSN681MA45S

This table gives cross-reference parts and alternative options found for ESMQ421VSN681MA45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ421VSN681MA45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
380LQ681M420A452AD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF, Cornell Dubilier Electronics Inc ESMQ421VSN681MA45S vs 380LQ681M420A452AD
ESMQ421VND681MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ESMQ421VSN681MA45S vs ESMQ421VND681MA45S
ESMQ421VNN681MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ESMQ421VSN681MA45S vs ESMQ421VNN681MA45S
420USG680MSN35X45 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation ESMQ421VSN681MA45S vs 420USG680MSN35X45
380LQ681M420A452D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF, Cornell Dubilier Electronics Inc ESMQ421VSN681MA45S vs 380LQ681M420A452D
420USG680MEFCSN35X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ESMQ421VSN681MA45S vs 420USG680MEFCSN35X45
ESMQ421LIN681MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount Chemi-Con ESMQ421VSN681MA45S vs ESMQ421LIN681MA45S
420USG680MOOESN35X45 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation ESMQ421VSN681MA45S vs 420USG680MOOESN35X45
ESMQ421VRD681MA45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ESMQ421VSN681MA45S vs ESMQ421VRD681MA45S
380LQ681M420A452 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc ESMQ421VSN681MA45S vs 380LQ681M420A452

Related Parts for ESMQ421VSN681MA45S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESMQ421VSN681MA45S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESMQ421VSN681MA45S by Chemi-Con

Select Manufacturer
Which Manufacturer of ESMQ421VSN681MA45S would you like to use for your alert(s)?
  • Please alert me when ESMQ421VSN681MA45S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESMQ421VSN681MA45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESMQ421VSN681MA45S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESMQ421VSN681MA45S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESMQ421VSN681MA45S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESMQ421VSN681MA45S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: