Part Details for ESMQ421VND681MA45S by Chemi-Con
Overview of ESMQ421VND681MA45S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMQ421VND681MA45S
ESMQ421VND681MA45S CAD Models
ESMQ421VND681MA45S Part Data Attributes
|
ESMQ421VND681MA45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMQ421VND681MA45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 3110 mA | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ESMQ421VND681MA45S
This table gives cross-reference parts and alternative options found for ESMQ421VND681MA45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ421VND681MA45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LQ681M420A452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | ESMQ421VND681MA45S vs 380LQ681M420A452AD |
ESMQ421VNN681MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ESMQ421VND681MA45S vs ESMQ421VNN681MA45S |
420USG680MSN35X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ESMQ421VND681MA45S vs 420USG680MSN35X45 |
380LQ681M420A452D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | ESMQ421VND681MA45S vs 380LQ681M420A452D |
ESMQ421VSN681MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ESMQ421VND681MA45S vs ESMQ421VSN681MA45S |
420USG680MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ESMQ421VND681MA45S vs 420USG680MEFCSN35X45 |
ESMQ421LIN681MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount | Chemi-Con | ESMQ421VND681MA45S vs ESMQ421LIN681MA45S |
420USG680MOOESN35X45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | ESMQ421VND681MA45S vs 420USG680MOOESN35X45 |
ESMQ421VRD681MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | ESMQ421VND681MA45S vs ESMQ421VRD681MA45S |
380LQ681M420A452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ESMQ421VND681MA45S vs 380LQ681M420A452 |