Part Details for ESME101LGB222MA50M by Chemi-Con
Overview of ESME101LGB222MA50M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME101LGB222MA50M
ESME101LGB222MA50M CAD Models
ESME101LGB222MA50M Part Data Attributes
|
ESME101LGB222MA50M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME101LGB222MA50M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.4 mA | |
Length | 50 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | BINDING POST |
Alternate Parts for ESME101LGB222MA50M
This table gives cross-reference parts and alternative options found for ESME101LGB222MA50M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME101LGB222MA50M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222MAMA050GTN38F0 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME101LGB222MA50M vs 2222MAMA050GTN38F0 |
8222MAMA050GTN2810 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME101LGB222MA50M vs 8222MAMA050GTN2810 |
8222MAMA050GTN58F0 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME101LGB222MA50M vs 8222MAMA050GTN58F0 |
1222MAMA050GTN78E0 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME101LGB222MA50M vs 1222MAMA050GTN78E0 |
1222MAMA050GTN1810 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME101LGB222MA50M vs 1222MAMA050GTN1810 |
8222MAMA050GTN2850 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME101LGB222MA50M vs 8222MAMA050GTN2850 |
1222MAMA050GTN18E0 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME101LGB222MA50M vs 1222MAMA050GTN18E0 |
8222MAMA050GT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ESME101LGB222MA50M vs 8222MAMA050GT000 |
2222MAMA050GTN7850 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME101LGB222MA50M vs 2222MAMA050GTN7850 |
8222MAMA050GTN9810 | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME101LGB222MA50M vs 8222MAMA050GTN9810 |