2222MAMA050GTN38F0
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL

Overview of 2222MAMA050GTN38F0 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2222MAMA050GTN38F0 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2222MAMA050GTN38F0 by Fenghua (HK) Electronics Ltd

2222MAMA050GTN38F0
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
50 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
2500 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. 2222MAMA050GTN38F0
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2222MAMA050GTN38F0

This table gives cross-reference parts and alternative options found for 2222MAMA050GTN38F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222MAMA050GTN38F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1222MAMA050GTN1850 CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222MAMA050GTN38F0 vs 1222MAMA050GTN1850
2222MAMA050GTN2810 CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222MAMA050GTN38F0 vs 2222MAMA050GTN2810
2222MAMA050GTN9810 CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222MAMA050GTN38F0 vs 2222MAMA050GTN9810
2222MAMA050GTN58E0 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Fenghua (HK) Electronics Ltd 2222MAMA050GTN38F0 vs 2222MAMA050GTN58E0
ESME101LGB222MA50M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT Chemi-Con 2222MAMA050GTN38F0 vs ESME101LGB222MA50M
2222MAMA050GTN78E0 CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222MAMA050GTN38F0 vs 2222MAMA050GTN78E0
8222MAMA050GTN98E0 CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222MAMA050GTN38F0 vs 8222MAMA050GTN98E0
1222MAMA050GTN9850 CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222MAMA050GTN38F0 vs 1222MAMA050GTN9850
2222MAMA050GTN78F0 CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222MAMA050GTN38F0 vs 2222MAMA050GTN78F0
8222MAMA050GTN4850 CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2222MAMA050GTN38F0 vs 8222MAMA050GTN4850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2222MAMA050GTN38F0 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2222MAMA050GTN38F0 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2222MAMA050GTN38F0 would you like to use for your alert(s)?
  • Please alert me when 2222MAMA050GTN38F0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2222MAMA050GTN38F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2222MAMA050GTN38F0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2222MAMA050GTN38F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2222MAMA050GTN38F0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2222MAMA050GTN38F0 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: