-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7226
|
Newark | 33 Uf Vdcv |Kemet ESH336M100AH1AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
399-ESH336M100AH1AA-ND
|
DigiKey | CAP ALUM RAD 105C Min Qty: 4000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0857 | Buy Now |
DISTI #
ESH336M100AH1AA
|
Avnet Abacus | (Alt: ESH336M100AH1AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESH336M100AH1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH336M100AH1AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.033 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESH336M100AH1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH336M100AH1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MAM1012RTN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | ESH336M100AH1AA vs 8330MAM1012RTN4C |
ESW336M100AH1KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESH336M100AH1AA vs ESW336M100AH1KA |
1330MAM1012RTN211C | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESH336M100AH1AA vs 1330MAM1012RTN211C |
8330MAM1012RTN011B | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESH336M100AH1AA vs 8330MAM1012RTN011B |
2330MAM1012RTN111M | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESH336M100AH1AA vs 2330MAM1012RTN111M |
1330MAM1012RTN911C | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESH336M100AH1AA vs 1330MAM1012RTN911C |
8330MAM1012RTN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | ESH336M100AH1AA vs 8330MAM1012RTN5N |
1330MAM1012RTN011B | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESH336M100AH1AA vs 1330MAM1012RTN011B |
8330MAM1012RTN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | ESH336M100AH1AA vs 8330MAM1012RTN70 |
SH330M100A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | ESH336M100AH1AA vs SH330M100A4 |