Part Details for 2330MAM1012RTN111M by Fenghua (HK) Electronics Ltd
Overview of 2330MAM1012RTN111M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2330MAM1012RTN111M
2330MAM1012RTN111M CAD Models
2330MAM1012RTN111M Part Data Attributes
|
2330MAM1012RTN111M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2330MAM1012RTN111M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 240 mA |
Alternate Parts for 2330MAM1012RTN111M
This table gives cross-reference parts and alternative options found for 2330MAM1012RTN111M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2330MAM1012RTN111M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8330MAM1012RT04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 2330MAM1012RTN111M vs 8330MAM1012RT04C |
8330MAM1012RTN311M | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MAM1012RTN111M vs 8330MAM1012RTN311M |
SH330M100A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | 2330MAM1012RTN111M vs SH330M100A4 |
2330MAM1012RTN4110 | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MAM1012RTN111M vs 2330MAM1012RTN4110 |
8330MAM1012RTN511P | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MAM1012RTN111M vs 8330MAM1012RTN511P |
8330MAM1012RT01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 2330MAM1012RTN111M vs 8330MAM1012RT01J |
1330MAM1012RTN711P | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MAM1012RTN111M vs 1330MAM1012RTN711P |
8330MAM1012RTN011B | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MAM1012RTN111M vs 8330MAM1012RTN011B |
2330MAM1012RTN911B | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MAM1012RTN111M vs 2330MAM1012RTN911B |
8330MAM1012RTN3110 | CAP,AL2O3,33UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2330MAM1012RTN111M vs 8330MAM1012RTN3110 |