There are no models available for this part yet.
Overview of ESE24MV1 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESE24MV1 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ESE-24MV1
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPDT 0.01A Embossed T/R - Tape and Reel (Alt: ESE-24MV1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2865 / $0.3244 | Buy Now | |
DISTI #
ESE24MV1
|
TME | Switch: push-button, Pos: 3, SPDT, 0.01A/5VDC, Illumin: none, 500mΩ Min Qty: 10000 | 0 |
|
$0.3280 | RFQ | |
DISTI #
ESE24MV1
|
Avnet Abacus | (Alt: ESE24MV1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
CHIPMALL.COM LIMITED | 10mA 5V SPDT Detection switch 50,000 Times SMD,3x7.5mm Microswitches ROHS | 195 |
|
$0.2929 / $0.5182 | Buy Now | ||
LCSC | 10mA 5V Single Pole Double Throw (SPDT) Detection Switch 50000 Times SMD3x7.5mm Limit Switches ROHS | 195 |
|
$0.3051 / $0.5398 | Buy Now |
CAD Models for ESE24MV1 by Panasonic Electronic Components
Part Data Attributes for ESE24MV1 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Actuator Type
|
LEVER
|
Body Breadth
|
3 mm
|
Body Height
|
5.6 mm
|
Body Length or Diameter
|
7.5 mm
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
.01A@5VDC
|
Contact Voltage(DC)-Max
|
5 V
|
Electrical Life
|
50000 Cycle(s)
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operating Force-Max
|
0.35 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
TIN COPPER
|
Termination Type
|
SOLDER
|
Related Parts for ESE24MV1
-
ESE24MV1TSnap Acting/Limit Switches
-
MMSZ5252B-HE3-08Zener Diodes
-
VS-UFL230FA60Rectifier Diodes
-
SM6T6V8CATransient Suppressors
-
SML-210VTT86Visible LEDs
-
ELXZ100ELL101MEB5DFixed Capacitors
-
TLV4906LOther Analog ICs
-
IXTP3N100D2Power Field-Effect Transistors
-
DMP10H4D2S-7Small Signal Field-Effect Transistors