-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1662
|
Newark | Cap, 220µf, 25V, 20%, Capacitance:220µf, Voltage Rating:25V, Product Range:Ese Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:3.5Mm, Height:11Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Kemet ESE227M025AG3AA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 888 |
|
$0.0850 / $0.1760 | Buy Now |
DISTI #
399-ESE227M025AG3AA-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Box |
22696 In Stock |
|
$0.0742 / $0.3500 | Buy Now |
DISTI #
80-ESE227M025AG3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 1k Hour Radial RoHS: Compliant | 18081 |
|
$0.0720 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.0530 | Buy Now |
DISTI #
ESE227M025AG3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 1k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0720 | Buy Now |
DISTI #
ESE227M025AG3AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: ESE227M025AG3AA) RoHS: Compliant Min Qty: 24000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE227M025AG3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE227M025AG3AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.055 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESE227M025AG3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE227M025AG3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE025M0220C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M025AG3AA vs SE025M0220C3F10811 |
SC025M0220A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M025AG3AA vs SC025M0220A3F-0811 |
SL025M0220K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ESE227M025AG3AA vs SL025M0220K5F30811 |
SH025M0220B3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M025AG3AA vs SH025M0220B3S-0811 |
SH025M0220D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M025AG3AA vs SH025M0220D3F-0811 |
SH025M0220K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ESE227M025AG3AA vs SH025M0220K5F10811 |
ETA227M025AG3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ESE227M025AG3AA vs ETA227M025AG3JA |
SE025M0220A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ESE227M025AG3AA vs SE025M0220A3F-0811 |
ESW227M025AG3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESE227M025AG3AA vs ESW227M025AG3AA |
ETA227M025AG3AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ESE227M025AG3AA vs ETA227M025AG3AA |