Part Details for ETA227M025AG3AA by KEMET Corporation
Overview of ETA227M025AG3AA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETA227M025AG3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ETA227M025AG3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 7k Hour Radial RoHS: Compliant | 0 |
|
$0.0540 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24000 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.0731 | Buy Now |
Part Details for ETA227M025AG3AA
ETA227M025AG3AA CAD Models
ETA227M025AG3AA Part Data Attributes
|
ETA227M025AG3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ETA227M025AG3AA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.055 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ETA227M025AG3AA
This table gives cross-reference parts and alternative options found for ETA227M025AG3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETA227M025AG3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE025M0220C3F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ETA227M025AG3AA vs SE025M0220C3F10811 |
SC025M0220A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ETA227M025AG3AA vs SC025M0220A3F-0811 |
SL025M0220K5F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ETA227M025AG3AA vs SL025M0220K5F30811 |
SH025M0220B3S-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ETA227M025AG3AA vs SH025M0220B3S-0811 |
SH025M0220D3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ETA227M025AG3AA vs SH025M0220D3F-0811 |
SH025M0220K5F10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ETA227M025AG3AA vs SH025M0220K5F10811 |
ETA227M025AG3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ETA227M025AG3AA vs ETA227M025AG3JA |
SE025M0220A3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | ETA227M025AG3AA vs SE025M0220A3F-0811 |
ESW227M025AG3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ETA227M025AG3AA vs ESW227M025AG3AA |
SH025M0220B3F-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | ETA227M025AG3AA vs SH025M0220B3F-0811 |