-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESE-18L11A
|
Avnet Americas | Electromechanical Switch Detect Switch N.O./N.C. SPST 0.01A Embossed Tape - Tape and Reel (Alt: ESE-18L11A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2769 / $0.3135 | Buy Now |
|
Quest Components | 6079 |
|
$0.3312 / $1.1040 | Buy Now | |
DISTI #
ESE18L11A
|
TME | Switch: detecting, Pos: 2, SPST, 0.01A/5VDC, Illumin: none, 500mΩ Min Qty: 5000 | 0 |
|
$0.3890 | RFQ |
DISTI #
ESE18L11A
|
Avnet Abacus | Electromechanical Switch Detect Switch N.O./N.C. SPST 0.01A Embossed Tape (Alt: ESE18L11A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 10mA 5V SPST - NO Detection switch 50,000 Times SMD,4x4.4mm Microswitches ROHS | 969 |
|
$0.1960 / $0.3408 | Buy Now |
|
LCSC | 10mA 5V SPST - normally open Detection Switch 50000 Times SMD4x4.4mm Limit Switches ROHS | 969 |
|
$0.2042 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESE18L11A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE18L11A
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | LEVER | |
Body Breadth | 4 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.4 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |