Part Details for ESE-24SH1 by Panasonic Electronic Components
Overview of ESE-24SH1 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESE-24SH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10871S-ND
|
DigiKey | SWITCH DETECTOR SPDT 0.01A 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3924 In Stock |
|
$0.3204 / $0.6500 | Buy Now |
DISTI #
ESE-24SH1
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPDT 0.01A - Bulk (Alt: ESE-24SH1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2865 / $0.3244 | Buy Now |
DISTI #
667-ESE-24SH1
|
Mouser Electronics | Detector Switches 5MM Swich Detector RoHS: Compliant | 3639 |
|
$0.3200 / $0.4600 | Buy Now |
DISTI #
V99:2348_11361140
|
Arrow Electronics | Switch Detector N.O. SPDT Lever PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2224 | Americas - 3436 |
|
$0.2054 / $0.2878 | Buy Now |
|
Future Electronics | ESE-24 Series 10 mA SPDT Through Hole Horizontal 2W Detector Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.3150 / $0.3750 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPDT Lever PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant |
10521 In Stock |
|
$0.2675 / $0.5233 | Buy Now |
DISTI #
52541140
|
Verical | Switch Detector N.O. SPDT Lever PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2003 | Americas - 10500 |
|
$0.3718 / $0.7129 | Buy Now |
DISTI #
62518275
|
Verical | Switch Detector N.O. SPDT Lever PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2224 | Americas - 3436 |
|
$0.2054 | Buy Now |
DISTI #
ESE-24SH1
|
TTI | Detector Switches 5MM Swich Detector RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 3210 In Stock |
|
$0.3500 | Buy Now |
DISTI #
C1S600600478854
|
Chip1Stop | Switch Detector N.O. SPDT Lever PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant pbFree: No | 3436 |
|
$0.4580 | Buy Now |