Part Details for ESE-13V05A by Panasonic Electronic Components
Overview of ESE-13V05A by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESE-13V05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15890SCT-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4883 In Stock |
|
$0.3329 / $0.8800 | Buy Now |
DISTI #
ESE-13V05A
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A 5VDC Embossed T/R - Tape and Reel (Alt: ESE-13V05A) Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3453 / $0.3835 | Buy Now |
DISTI #
667-ESE-13V05A
|
Mouser Electronics | Detector Switches Detector Switch, 1VL, Super Thin 1.2mm | 0 |
|
$0.3320 / $0.4050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks | 0 |
|
$0.3530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3630 / $0.5292 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3630 / $0.5292 | Buy Now |
Part Details for ESE-13V05A
ESE-13V05A CAD Models
ESE-13V05A Part Data Attributes
|
ESE-13V05A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ESE-13V05A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |