-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESE-13V01C by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13355SCT-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6857 In Stock |
|
$0.2685 / $0.6100 | Buy Now |
DISTI #
ESE-13V01C
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed Tape - Tape and Reel (Alt: ESE-13V01... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2753 / $0.2936 | Buy Now |
DISTI #
667-ESE-13V01C
|
Mouser Electronics | Detector Switches 1VLSuper Thin 1.2mm DETECTOR SWITCH RoHS: Compliant | 2347 |
|
$0.2690 / $0.6100 | Buy Now |
DISTI #
V72:2272_11361042
|
Arrow Electronics | Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1708 Container: Cut Strips | Americas - 4 |
|
$0.0602 / $0.2991 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.2766 / $0.3101 | Buy Now |
DISTI #
65019377
|
Verical | Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3706 / $0.4031 | Buy Now |
DISTI #
87363290
|
Verical | Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 2775 |
|
$0.4412 / $0.4471 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2380 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 1904 |
|
$0.2600 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy